Part Details for 930308103 by Altech Corporation
Overview of 930308103 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930308103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9860
|
Newark | Test Socket Mbi 1 Yellow |Altech 930308103 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.3900 | Buy Now |
DISTI #
930308103-ND
|
DigiKey | TEST SOCKET MBI 1 YEL 2MM SOCKET Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7097 | Buy Now |
DISTI #
845-930308103
|
Mouser Electronics | Test Sockets Test Socket MBI 1 YELLOW | 0 |
|
$1.5100 / $1.7000 | Order Now |
DISTI #
70975206
|
RS | Test Socket MBI 1 YELLOW,2mm socket, panel mount, solder terminal, 6A | Altech Corp 930308103 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6500 / $1.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks | 0 |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 60 Factory Stock |
|
$1.4500 / $1.9500 | Buy Now |
|
Powell Electronics | Test Socket MBI 1 YELLOW Min Qty: 100 | 40 |
|
$1.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 60 Factory Stock |
|
$1.4500 / $1.9500 | Buy Now |
DISTI #
10121815
|
TestEquity LLC | Altech 930308103 Test Socket MBI 1, Yellow, 2mm Socket, Panel Mount, Solder Terminal, 6A, MBI Series | 0 |
|
$1.7900 | Buy Now |
Part Details for 930308103
930308103 CAD Models
930308103 Part Data Attributes
|
930308103
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
930308103
Altech Corporation
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C |