Part Details for 930317801 by Altech Corporation
Overview of 930317801 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 930317801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9871
|
Newark | Alligator Clip Ma 1 Red |Altech 930317801 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $4.8400 | Buy Now |
DISTI #
930317801-ND
|
DigiKey | GATOR CLIP MA 1 RED 2MM SOCK Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8806 | Buy Now |
DISTI #
845-930317801
|
Mouser Electronics | Test Clips Alligator Clip MA 1 RED | 21 |
|
$2.6800 / $3.1600 | Buy Now |
DISTI #
70974655
|
RS | Alligator Clip MA 1 RED 2mm socket 4mmrange | Altech Corp 930317801 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8700 / $3.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3800 / $3.1300 | Buy Now |
|
Powell Electronics | Min Qty: 50 | 924 |
|
$3.0700 | Buy Now |
DISTI #
10117620
|
TestEquity LLC | Altech 930317801 Alligator Clip MA 1, Red, 2mm Socket, 4mm Range, MA Series | 0 |
|
$2.9700 | Buy Now |