Part Details for 930317802 by Altech Corporation
Overview of 930317802 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 930317802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9872
|
Newark | Alligator Clip Ma 1 Blue |Altech 930317802 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $4.8400 | Buy Now |
DISTI #
930317802-ND
|
DigiKey | GATOR CLIP MA 1 BLUE 2MM SOC Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8806 | Buy Now |
DISTI #
845-930317802
|
Mouser Electronics | Circuit Breaker Accessories Alligator Clip MA 1 BLUE | 0 |
|
$2.5900 / $2.8800 | Order Now |
DISTI #
70974656
|
RS | Alligator Clip MA 1 BLUE,2mm socket, 4mm range | Altech Corp 930317802 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6800 / $2.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3800 / $3.1300 | Buy Now |
DISTI #
10117621
|
TestEquity LLC | Altech 930317802 Alligator Clip MA 1, Blue, 2mm Socket, 4mm Range, MA Series | 0 |
|
$2.9700 | Buy Now |