Part Details for 930317803 by Altech Corporation
Overview of 930317803 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 930317803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9873
|
Newark | Alligator Clip Ma 1 Yellow |Altech 930317803 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 / $4.8400 | Buy Now |
DISTI #
930317803-ND
|
DigiKey | GATOR CLIP MA 1 YEL 2MM SOCK Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8806 | Buy Now |
DISTI #
845-930317803
|
Mouser Electronics | Circuit Breaker Accessories Alligator Clip MA 1 YELLOW | 0 |
|
$2.6100 / $2.8800 | Order Now |
DISTI #
70974657
|
RS | Alligator Clip MA 1 YELLOW,2mm socket, 4mm range | Altech Corp 930317803 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6800 / $2.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 45 Factory Stock |
|
$2.4500 / $3.4400 | Buy Now |
|
Powell Electronics | Alligator Clip MA 1 YELLOW Min Qty: 50 | 27 |
|
$3.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 45 Factory Stock |
|
$2.4500 / $3.4400 | Buy Now |
DISTI #
10117622
|
TestEquity LLC | Altech 930317803 Alligator Clip MA 1, Yellow, 2mm Socket, 4mm Range, MA Series | 0 |
|
$2.9700 | Buy Now |