Part Details for 930319104 by Altech Corporation
Overview of 930319104 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930319104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9888
|
Newark | Ma 2 Va Green |Altech 930319104 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $4.5000 | Buy Now |
DISTI #
1920-930319104-ND
|
DigiKey | CLIP GREEN Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6770 | Buy Now |
DISTI #
845-930319104
|
Mouser Electronics | Test Leads MA 2 VA GREEN | 0 |
|
$2.3300 / $2.6700 | Order Now |
DISTI #
71771144
|
RS | Alligator Clip, 4mm, Green, 6A, MA 2 VA | Altech Corp 930319104 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 5 Weeks, 0 Days Container: Package | 0 |
|
$118.5500 / $136.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2200 / $2.9100 | Buy Now |
DISTI #
10117637
|
TestEquity LLC | Altech 930319104 MA 2 VA GREEN | 0 |
|
$3.2900 | Buy Now |