Part Details for 930320103 by Altech Corporation
Overview of 930320103 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 930320103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9892
|
Newark | Test Socket Mku 1 Yellow |Altech 930320103 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $2.9100 | Buy Now |
DISTI #
930320103-ND
|
DigiKey | TEST SOCKET MKU 1 YEL 2MM SOCKET Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0793 | Buy Now |
DISTI #
845-930320103
|
Mouser Electronics | Test Sockets Test Socket MKU 1 YELLOW | 0 |
|
$1.8400 / $2.0700 | Order Now |
DISTI #
70975200
|
RS | Test Socket MKU 1 YELLOW,2mm socket, solder terminal, 6A | Altech Corp 930320103 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0000 / $2.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7200 / $2.1500 | Buy Now |
DISTI #
10121823
|
TestEquity LLC | Altech 930320103 Test Socket MKU 1, Yellow, 2mm Socket, Solder Terminal, 6A, MKU Series | 0 |
|
$2.1800 | Buy Now |
Part Details for 930320103
930320103 CAD Models
930320103 Part Data Attributes
|
930320103
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
930320103
Altech Corporation
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C |