There are no models available for this part yet.
Overview of 9304.000 by Rittal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD789304GK-XXX-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), TQFP, / | |
UPD789304GC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), LQFP, / | |
5T9304PGG | Renesas Electronics Corporation | LVDS,1:4 Clock Buffer Terabuffer™ |
Price & Stock for 9304.000 by Rittal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RITTAL-9304000
|
TME | Enclosure: multipurpose, X: 200mm, Y: 300mm, Z: 80mm, KE, IP66 Min Qty: 1 | 0 |
|
$368.0900 / $420.6800 | RFQ |