Overview of 93050-5001 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
D1U54T-M-2500-12-HB4C Murata Manufacturing Co Ltd 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR
50011-XX008LF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, Position Polarized, 540 Positions, 2 Guide Pin, 2.54mm (0.100in) Pitch
50015-5068ALF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 68 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch

Price & Stock for 93050-5001 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 63AK1197
Newark 13Ckt Rast 2.5 Gwt W/O Pip Oew |Molex 93050-5001 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $2.0200
  • 5,000 $1.8400
  • 10,000 $1.7500
  • 25,000 $1.6700
$1.6700 / $2.0200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,600 $1.2300
  • 3,200 $1.1600
$1.1600 / $1.2300 Buy Now

CAD Models for 93050-5001 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 93050-5001 by Molex

93050-5001
Molex
-
-
Samacsys Manufacturer
Molex
Want to compare parts?
  1. 93050-5001
    Molex
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93050-5001 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93050-5001 by Molex

Select Manufacturer
Which Manufacturer of 93050-5001 would you like to use for your alert(s)?
  • Please alert me when 93050-5001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93050-5001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93050-5001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93050-5001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93050-5001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93050-5001 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: