Part Details for 9306/043/02F by STMicroelectronics
Overview of 9306/043/02F by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F9306GC-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion) | |
UPD789306GK-XXX-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers for LCD Control Applications (Non Promotion), TQFP, / | |
PS9306L2-V-AX | Renesas Electronics Corporation | IGBT Drive, , / |
Price & Stock for 9306/043/02F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M54HC166KT
|
Avnet Americas | M54HC Rad-Hard 8-Bit PISO Shift Register with Clear CMOS 2V to 6V Solder Dip 16-Pin Flat SMD Strip Pack - Bulk (Alt: M54HC166KT) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |