Part Details for 93070-0506 by Molex
Overview of 93070-0506 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 93070-0506
93070-0506 CAD Models
93070-0506 Part Data Attributes:
|
93070-0506
Molex
Buy Now
Datasheet
|
Compare Parts:
93070-0506
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | LATCHED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 93070-0506
This table gives cross-reference parts and alternative options found for 93070-0506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93070-0506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF04M930 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 93070-0506 vs DF04M930 |
IPL1-102-01-STL-D-RA-K | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | 93070-0506 vs IPL1-102-01-STL-D-RA-K |
78349-2004 | Board Connector, 8 Contact(s), Right Angle, Press Fit Terminal, Locking, Black Insulator, | Molex | 93070-0506 vs 78349-2004 |
78211-1033 | Board Connector, 4 Contact(s), Male, Right Angle, Press Fit Terminal, Locking, Black Insulator, Receptacle | Molex | 93070-0506 vs 78211-1033 |
PLAH04M4200A2 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol Positronic | 93070-0506 vs PLAH04M4200A2 |
IPL1-102-01-SM-D-K | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | 93070-0506 vs IPL1-102-01-SM-D-K |
PLAH04M300C2 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Amphenol Positronic | 93070-0506 vs PLAH04M300C2 |
IPL1-102-01-STL-D-K | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | 93070-0506 vs IPL1-102-01-STL-D-K |
A-42440-0421 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 93070-0506 vs A-42440-0421 |
IPL1-102-01-H-D-P | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | 93070-0506 vs IPL1-102-01-H-D-P |