There are no models available for this part yet.
Overview of 93070-6003 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-6003R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
LT6003HS5#TRMPBF | Analog Devices | 1.6V, 1µA Prec R2R In & Out Op | |
LT6003CDC#TRMPBF | Analog Devices | 1.6V, 1µA Prec R2R In & Out Op |
CAD Models for 93070-6003 by Molex
Part Data Attributes for 93070-6003 by Molex
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
LATCHED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
TIN (276) OVER NICKEL (50)
|
Contact Finish Termination
|
TIN (276) OVER NICKEL (50)
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYAMIDE66
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 93070-6003
This table gives cross-reference parts and alternative options found for 93070-6003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93070-6003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPL1-115-02-F-SH-K | Rectangular Power Connector, 15 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 93070-6003 vs IPL1-115-02-F-SH-K |
43215-0003 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | 93070-6003 vs 43215-0003 |
0365380018 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | 93070-6003 vs 0365380018 |
43215-0004 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | Molex | 93070-6003 vs 43215-0004 |
IPBT-115-H1-T-S-GP | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 93070-6003 vs IPBT-115-H1-T-S-GP |
009090150111805 | CONNECTOR, 15 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 93070-6003 vs 009090150111805 |
91570-115LF | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 93070-6003 vs 91570-115LF |
009090150111861 | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal | KYOCERA Corporation | 93070-6003 vs 009090150111861 |
IPL1-115-01-L-S-K | Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 93070-6003 vs IPL1-115-01-L-S-K |
IPL1-115-02-L-SH-K-TR | Rectangular Power Connector, 15 Contact(s), Male, Surface Mount Terminal | Samtec Inc | 93070-6003 vs IPL1-115-02-L-SH-K-TR |