Part Details for 930726101 by Altech Corporation
Overview of 930726101 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930726101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9910
|
Newark | Test Plug Buela 20 K Red |Altech 930726101 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $3.4000 | Buy Now |
DISTI #
930726101-ND
|
DigiKey | TEST PLUG RED 4MM PIN INSUL SCRE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
595 In Stock |
|
$1.8241 / $2.1600 | Buy Now |
DISTI #
845-930726101
|
Mouser Electronics | Test Plugs & Test Jacks Test Plug BUELA 20 K RED | 0 |
|
$1.8200 / $2.1200 | Order Now |
DISTI #
70975129
|
RS | Test Plug, Multi Spring, 4mm Pin Screw Term 16A Red, Buela 20K Series | Altech Corp 930726101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 5 |
|
$1.9600 / $2.1800 | Buy Now |
|
Future Electronics | Red Ø 4 mm Flexible Insulated Sleeve Multi-Spring Test Plug RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$1.8900 / $2.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $2.1900 | Buy Now |
DISTI #
10117652
|
TestEquity LLC | Altech 930726101 Test Plug BUELA 20 K, Red, 4mm Pin, Insulated, Screw Terminal, 16A, BUELA Series | 0 |
|
$2.0800 | Buy Now |
Part Details for 930726101
930726101 CAD Models
930726101 Part Data Attributes
|
930726101
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
930726101
Altech Corporation
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C |