There are no models available for this part yet.
Overview of 930726107 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 930726107 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK9914
|
Newark | Test Plug Buela 20 K White |Altech 930726107 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $3.7900 | Buy Now | |
DISTI #
845-930726107
|
Mouser Electronics | Test Plugs & Test Jacks Test Plug BUELA 20 K WHITE | 9 |
|
$1.9600 / $2.4200 | Buy Now | |
DISTI #
70975133
|
RS | Test Plug BUELA 20 K WHITE,4mm pin, insultated, screw terminal, 16A | Altech Corp 930726107 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1300 / $2.3000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks | 0 |
|
$1.8500 | Buy Now | ||
Onlinecomponents.com | Test Plugs RoHS: Compliant | 30 Factory Stock |
|
$1.9100 / $2.7000 | Buy Now | ||
Powell Electronics | Test Plug BUELA 20 K WHITE Min Qty: 50 | 20 |
|
$2.4000 | Buy Now | ||
Master Electronics | Test Plugs RoHS: Compliant | 30 Factory Stock |
|
$1.9100 / $2.7000 | Buy Now | ||
DISTI #
10117656
|
TestEquity LLC | Altech 930726107 Test Plug BUELA 20 K, White, 4mm Pin, Insulated, Screw Terminal, 16A, BUELA Series | 0 |
|
$2.3200 | Buy Now |
CAD Models for 930726107 by Altech Corporation
Part Data Attributes for 930726107 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|