Part Details for 930727701 by Hirschmann Electronics GmbH & Co Kg
Overview of 930727701 by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930727701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1610
|
Newark | Conn, Banana, Plug, 30A, Solder, Red, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:30A, Voltage Rating:60Vdc, Contact Plating:Gold Plated Contacts, Connector Colour:Red, Contact Material:Brass, Contact Termination Rohs Compliant: Yes |Hirschmann Test And Measurement 930727701 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 90 |
|
$9.2100 / $12.8500 | Buy Now |
DISTI #
2914770
|
element14 Asia-Pacific | CONN, BANANA, PLUG, 30A, SOLDER, RED RoHS: Compliant Min Qty: 1 Container: Pack | 90 |
|
$11.2477 / $14.3810 | Buy Now |
DISTI #
2914770
|
Farnell | CONN, BANANA, PLUG, 30A, SOLDER, RED RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Pack | 90 |
|
$10.6410 / $12.3560 | Buy Now |