Part Details for 930757103 by Altech Corporation
Overview of 930757103 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 930757103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9931
|
Newark | Test Socket Pki 100 Yellow |Altech 930757103 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $7.0100 | Buy Now |
DISTI #
930757103-ND
|
DigiKey | TEST SOCKETPKI 100 YEL 4MM TEST Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9389 | Buy Now |
DISTI #
845-930757103
|
Mouser Electronics | Test Plugs & Test Jacks Test Socket PKI 100 YELLOW | 0 |
|
$4.4400 / $4.9300 | Order Now |
DISTI #
70975329
|
RS | Test Socket PKI 100 YELLOW,4mm test socket, 2mm cross hole, M4 thread, 35A | Altech Corp 930757103 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8300 / $5.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks | 0 |
|
$4.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2300 / $6.4200 | Buy Now |
DISTI #
10121830
|
TestEquity LLC | Altech 930757103 Test Socket PKI 100, Yellow, 4mm Test Socket, 2mm Cross Hole, M4 Thread, 35A | 0 |
|
$5.2500 | Buy Now |
Part Details for 930757103
930757103 CAD Models
930757103 Part Data Attributes
|
930757103
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
930757103
Altech Corporation
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C |