Part Details for 9308-104-228 by Methode Electronics Inc
Overview of 9308-104-228 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9308-104-228
9308-104-228 CAD Models
9308-104-228 Part Data Attributes:
|
9308-104-228
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
9308-104-228
Methode Electronics Inc
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.138 inch | |
Body Depth | 0.598 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED RIB | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | ||
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .556 N |
Alternate Parts for 9308-104-228
This table gives cross-reference parts and alternative options found for 9308-104-228. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9308-104-228, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14-56-2049 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 9308-104-228 vs 14-56-2049 |
37304-B122-00E-MB | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Latch, Yellow Insulator, Socket, | 3M Interconnect | 9308-104-228 vs 37304-B122-00E-MB |
90123-0104 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Molex | 9308-104-228 vs 90123-0104 |
14-60-2040 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 9308-104-228 vs 14-60-2040 |
14-56-7043 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Molex | 9308-104-228 vs 14-56-7043 |
37304-2206-000FL | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 9308-104-228 vs 37304-2206-000FL |
37304-A206-00E-MB | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 3M Electronics | 9308-104-228 vs 37304-A206-00E-MB |
37304-3122-000FL | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT | 3M Electronics | 9308-104-228 vs 37304-3122-000FL |
14-60-0047 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | Molex | 9308-104-228 vs 14-60-0047 |
90650-0009 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Guide Pin, Receptacle | Molex | 9308-104-228 vs 90650-0009 |