Part Details for 9308-1113-003 by Radiall
Overview of 9308-1113-003 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9308-1113-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-9308-1113-003-ND
|
DigiKey | SMA / STRAIGHT JACK RECEPTACLE F Min Qty: 25 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1360 | Buy Now |
DISTI #
9308-1113-003
|
Avnet Americas | SMA / STRAIGHT JACK RECEPTACLE FEMALE GOLD - Bulk (Alt: 9308-1113-003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6404 / $25.4520 | Buy Now |
DISTI #
501-9308-1113-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / STRAIGHT JACK RECEPTACLE FEMALE GOLD RoHS: Compliant | 0 |
|
$20.7000 / $26.4100 | Order Now |
Part Details for 9308-1113-003
9308-1113-003 CAD Models
9308-1113-003 Part Data Attributes:
|
9308-1113-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
9308-1113-003
Radiall
RF SMA Connector, Female, Panel Mount, Microstrip Mount, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks | |
Additional Feature | INSERTION LOSS MAX AT 6 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | MICROSTRIP | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |