Part Details for 930C2P27K-F by Cornell Dubilier Electronics Inc
Overview of 930C2P27K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 930C2P27K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5272
|
Newark | Film Capacitor Pp, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:0.27µf, Capacitance Tolerance:± 10%, Voltage(Ac):175V, Voltage(Dc):250V, Capacitor Mounting:Through Hole, Capacitor Terminals:Pc Pinrohs Compliant: Yes |Cornell Dubilier 930C2P27K-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $3.0300 | Buy Now |
DISTI #
930C2P27K-F-ND
|
DigiKey | CAP FILM 0.27UF 10% 250VDC AXIAL Min Qty: 100 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8561 | Buy Now |
DISTI #
598-930C2P27K-F
|
Mouser Electronics | Film Capacitors 0.27uF 250V RoHS: Compliant | 19 |
|
$2.3200 / $4.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2000 / $3.3500 | Buy Now |
Part Details for 930C2P27K-F
930C2P27K-F CAD Models
930C2P27K-F Part Data Attributes
|
930C2P27K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
930C2P27K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 20KHZ AND 85CEL | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 8.5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 175 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |