Part Details for 930C2W1K-F by Cornell Dubilier Electronics Inc
Overview of 930C2W1K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 930C2W1K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K5279
|
Newark | Film Capacitor Pp 1Uf, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:1µf, Capacitance Tolerance:± 10%, Voltage(Ac):175V, Voltage(Dc):250V, Capacitor Mounting:Through Hole, Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier 930C2W1K-F RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $3.3200 | Buy Now |
DISTI #
338-4371-ND
|
DigiKey | CAP FILM 1UF 10% 250VDC AXIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
975 In Stock |
|
$2.9000 / $5.0600 | Buy Now |
DISTI #
5984-250V1-F
|
Mouser Electronics | Film Capacitors POLY MET 250V 1uF RoHS: Compliant | 970 |
|
$2.8900 / $5.0600 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitors POLY MET 250V 1uF RoHS: Compliant | 0 |
|
$2.8800 / $6.0300 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ |
Part Details for 930C2W1K-F
930C2W1K-F CAD Models
930C2W1K-F Part Data Attributes
|
930C2W1K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
930C2W1K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 20-100KHZ, RIPPLE CURRENT IS MEASURED AT 20KHZ AND 85CEL | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 28 mΩ | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 175 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 3200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |