Part Details for 930XC-30F-UPC-SC by Tempo Communications Inc
Overview of 930XC-30F-UPC-SC by Tempo Communications Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5520EUF#TRPBF | Analog Devices | 1.3GHz to 2.3GHz Hi Linity Upc | |
LT5519EUF#TRPBF | Analog Devices | 0.7GHz to 1.4GHz Hi Linity Upc | |
LT5579IUH#TRPBF | Analog Devices | 1.5GHz to 3.8GHz Hi Linity Upc |
Price & Stock for 930XC-30F-UPC-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7527
|
Newark | Otdr, Sm Trpl Fltr, 13/15/16, Opm, Sc, Connector Type:Sc Fiber Optic, Photodetector Type:-, Operating Range Dbm Min:6Dbm, Operating Range Dbm Max:-70Dbm, Product Range:930Xc Series |Tempo Communications 930XC-30F-UPC-SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,906.3100 | Buy Now |
DISTI #
930XC-30F-UPC-SC-ND
|
DigiKey | OTDR FIBER OPTICS TRPL FILTER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5,906.3300 | Buy Now |
DISTI #
71347916
|
RS | OTDR, SM TRIPLE FILT,13/15/16,OPM, SLS, UP | Tempo Communications 930XC-30F-UPC-SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7,198.3000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6,217.1700 | Buy Now |