Part Details for 931-T-DS/02 by WECO Electrical Connectors
Overview of 931-T-DS/02 by WECO Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 931-T-DS/02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70211972
|
RS | Terminal Block Connector, Screw, 2, 26-16 AWG, 7 A, 300 V, 0.138 in., 0.25 in. | WECO 931-T-DS/02 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.5500 | RFQ |
|
Future Electronics | 931 Series 2 Position 3.5 mm Spacing 16-26 AWG Euro Style Screw Connector RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.5300 / $0.6400 | Buy Now |
|
Onlinecomponents.com | Screw Connector for PCB - 2 Pole - 26-16 AWG - 7A - 300V - 3.5mm Pitch | 0 |
|
$0.4607 / $0.5979 | Buy Now |