Part Details for 9311-60214 by Amphenol Corporation
Overview of 9311-60214 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93111-517LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle,Through Hole,Top Entry, Double Row, 34 positions, 2.54mm (.100in) Pitch. | |
93111-015LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle,Through Hole,Top Entry, Double Row, 30 positions, 2.54mm (.100in) Pitch. | |
68602-144HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 44 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 9311-60214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9311-60214
|
Avnet Americas | SMPS VITA 66.5 Plug-In Hybrid Module 19 Port RF and 3 Port MT Fiber Snap-In Mount Stainless Steel - Bag (Alt: 9311-60214) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$518.9363 | Buy Now |
DISTI #
523-931160214
|
Mouser Electronics | High Speed / Modular Connectors SMPM 19 PORT/3 PORT PLGIN MOD RoHS: Compliant | 10 |
|
$554.7200 / $596.0300 | Buy Now |
DISTI #
9311-60214
|
TTI | High Speed / Modular Connectors SMPM 19 PORT/3 PORT PLGIN MOD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$530.8100 | Buy Now |
DISTI #
9311-60214
|
Avnet Abacus | SMPS VITA 66.5 Plug-In Hybrid Module 19 Port RF and 3 Port MT Fiber Snap-In Mount Stainless Steel (Alt: 9311-60214) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |