Part Details for 931294102 by Altech Corporation
Overview of 931294102 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 931294102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9938
|
Newark | Banana Plug Bsb 300 K Blue |Altech 931294102 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4300 / $11.3700 | Buy Now |
DISTI #
931294102-ND
|
DigiKey | BANANA PLUG BSB 300 K BLUE 4MMPL Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2900 | Buy Now |
DISTI #
845-931294102
|
Mouser Electronics | Circuit Breaker Accessories Banana Plug BSB 300 K BLUE | 0 |
|
$6.8000 / $8.0800 | Order Now |
DISTI #
70975170
|
RS | Banana Plug BSB 300 K BLUE,4mm plug, solder temrinal, 16A | Altech Corp 931294102 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4000 / $6.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$5.5400 | Buy Now |
|
Onlinecomponents.com | Conn Test Plug PL 1 POS Solder ST Cable Mount 1 Port RoHS: Compliant | 0 |
|
$5.6000 / $8.5100 | Buy Now |
DISTI #
10117674
|
TestEquity LLC | Altech 931294102 Banana Plug BSB 300 K, Blue, 4mm Plug, Solder Terminal, 16A, BSB Series | 0 |
|
$6.9600 | Buy Now |