Part Details for 931337000 by Altech Corporation
Overview of 931337000 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 931337000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9941
|
Newark | Test Socket Mbu 2 |Altech 931337000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 | Buy Now |
DISTI #
931337000-ND
|
DigiKey | TEST SOCKET MBU 2 2MM TEST SOCKE Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6256 | Buy Now |
DISTI #
845-931337000
|
Mouser Electronics | Circuit Breaker Accessories Test Socket MBU 2 | 0 |
|
$1.5400 / $1.5900 | Order Now |
DISTI #
70975216
|
RS | Test Socket MBU 2,2mm test socket, solder terminal, 6A | Altech Corp 931337000 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5100 / $1.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks | 0 |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | 2mm test socket, solder terminal, 6A RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now |
DISTI #
10123418
|
TestEquity LLC | Altech 931337000 Test Socket MBU 2, 2mm Test Socket, Solder Terminal, 6A, MBU Series | 0 |
|
$1.7900 | Buy Now |
Part Details for 931337000
931337000 CAD Models
931337000 Part Data Attributes
|
931337000
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
931337000
Altech Corporation
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Connector Type | INTERCONNECTION DEVICE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C |