There are no models available for this part yet.
Overview of 931337000 by Hirschmann Electronics GmbH & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 931337000 by Hirschmann Electronics GmbH & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AC1611
|
Newark | Conn, Banana, Socket, 6A, Solder, Gender:Socket, Connector Mounting:Pcb Mount, Current Rating:6A, Voltage Rating:60Vdc, Contact Plating:Tin Plated Contacts, Connector Colour:-, Contact Material:Brass, Contact Termination Type:Solder, rohs Compliant: Yes |Hirschmann Test And Measurement 931337000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.8700 | Buy Now |