Part Details for 9316 by TE Connectivity / Deutsch
Overview of 9316 by TE Connectivity / Deutsch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 9316
9316 CAD Models
9316 Part Data Attributes:
|
9316
TE Connectivity / Deutsch
Buy Now
Datasheet
|
Compare Parts:
9316
TE Connectivity / Deutsch
CONNECTOR, STAINLESS STEEL, MALE OR FEMALE, CIRCULAR CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEUTSCH CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE OR FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Shell Material | STAINLESS STEEL |