Part Details for 931608003 G 30 KW 3 F 2M by Hirschmann Electronics GmbH & Co Kg
Overview of 931608003 G 30 KW 3 F 2M by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 931608003 G 30 KW 3 F 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77897525
|
Verical | 931608003 G 30 KW 3 F 2M Min Qty: 4 Package Multiple: 1 | Americas - 98 |
|
$17.0240 / $21.1400 | Buy Now |
DISTI #
G30KW3F
|
TME | Connector: rectangular, G, plug, female, PIN: 4, IP65, grey, 50V, 10A Min Qty: 1 | 98 |
|
$13.1900 / $17.0800 | Buy Now |