Part Details for 931667102 by Altech Corporation
Overview of 931667102 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 931667102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9949
|
Newark | Test Plug Buela 300 K Blue |Altech 931667102 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $3.7100 | Buy Now |
DISTI #
931667102-ND
|
DigiKey | TESTPLUG BUELA 300 K BLUE 4MMPIN Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2074 | Buy Now |
DISTI #
845-931667102
|
Mouser Electronics | Test Plugs & Test Jacks Test Plug BUELA 300 K Blue | 0 |
|
$1.9200 / $2.2000 | Order Now |
DISTI #
70975142
|
RS | Test Plug BUELA 300 K Blue,4mm pin, 4mm cross hole, solder terminal, 30A | Altech Corp 931667102 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0900 / $2.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8300 / $2.4000 | Buy Now |
DISTI #
10117679
|
TestEquity LLC | Altech 931667102 Test Plug BUELA 300 K, Blue, 4mm Pin, 4mm Cross Hole, Solder Terminal, 30A | 0 |
|
$2.2700 | Buy Now |