Part Details for 931714102 by Altech Corporation
Overview of 931714102 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 931714102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9956
|
Newark | Test Socket Pki 110 Blue |Altech 931714102 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 / $6.1100 | Buy Now |
DISTI #
931714102-ND
|
DigiKey | TEST SOCKETPKI 10 BLUE 4MM TEST Min Qty: 100 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3026 | Buy Now |
DISTI #
845-931714102
|
Mouser Electronics | Test Sockets Test Socket PKI 110 BLUE | 0 |
|
$4.1300 / $4.3000 | Order Now |
DISTI #
70975322
|
RS | Test Socket PKI 110 BLUE,4mm test socket, 2mm cross hole, M4 thread, 35A | Altech Corp 931714102 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2100 / $4.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6800 / $5.5900 | Buy Now |
DISTI #
10121837
|
TestEquity LLC | Altech 931714102 Test Socket PKI 110, Blue, 4mm Test Socket, 2mm Cross Hole, M4 Thread, 35A | 0 |
|
$4.5800 | Buy Now |
Part Details for 931714102
931714102 CAD Models
931714102 Part Data Attributes:
|
931714102
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
931714102
Altech Corporation
Interconnection Device,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYAMIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C |