Part Details for 931804703 by Hirschmann Electronics GmbH & Co Kg
Overview of 931804703 by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 931804703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T9401
|
Newark | Socket, 4Mm, Yellow, 5Pk, Kun 30, Gender:Receptacle, Connector Mounting:-, Current Rating:16A, Voltage Rating:60V, Contact Plating:Gold Plated Contacts, Connector Colour:Yellow, Contact Material:Brass, Contact Termination Rohs Compliant: Yes |Hirschmann Test And Measurement 931804703 Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$9.3400 / $13.0700 | Buy Now |