Part Details for 931804704 by Altech Corporation
Overview of 931804704 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 931804704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9970
|
Newark | Test Socket Adapter Kun 30 Au Green |Altech 931804704 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 / $5.2100 | Buy Now |
DISTI #
931804704-ND
|
DigiKey | TEST SOCKET ADAPTER KUN 30 AU GR Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0996 | Buy Now |
DISTI #
845-931804704
|
Mouser Electronics | Test Plugs & Test Jacks Test Socket Adapter KUN 30 Au GREEN | 0 |
|
$2.6900 / $3.0900 | Order Now |
DISTI #
70975258
|
RS | Test Socket Adapter KUN 30 Au GREEN,4mm test adapter, solder terminal, 16A | Altech Corp 931804704 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9300 / $3.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks | 0 |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $3.3700 | Buy Now |
DISTI #
10117692
|
TestEquity LLC | Altech 931804704 Test Socket Adapter KUN 30 Au, Green, 4mm Test Adapter, Solder Terminal, 16A | 0 |
|
$3.2000 | Buy Now |