Part Details for 932092100 G 4 A 5 M SCHWARZ by Hirschmann Electronics GmbH & Co Kg
Overview of 932092100 G 4 A 5 M SCHWARZ by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 932092100 G 4 A 5 M SCHWARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77897646
|
Verical | 932092100 G 4 A 5 M SCHWARZ Min Qty: 28 Package Multiple: 1 | Americas - 1067 |
|
$2.2120 / $2.5200 | Buy Now |
DISTI #
G4A5M-SW
|
TME | Connector: rectangular, G, socket, male, PIN: 4, tinned, IP65, black Min Qty: 1 | 1067 |
|
$1.7900 / $2.5300 | Buy Now |