Part Details for 9321-80036 by Amphenol Corporation
Overview of 9321-80036 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10122238-003624ALF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT with Enhanced walls 36P24S | |
RJE7318800360 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. | |
65780-036LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 36 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for 9321-80036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK5612
|
Avnet Americas | SMPS VITA 67.3 Backplane Module 19 Port Snap-In Mount Aluminum Alloy - Bulk (Alt: 38AK5612) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$357.1700 / $367.4900 | Buy Now |
DISTI #
9321-80036
|
Avnet Americas | SMPS VITA 67.3 Backplane Module 19 Port Snap-In Mount Aluminum Alloy - Bag (Alt: 9321-80036) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$334.9902 | Buy Now |
DISTI #
523-932180036
|
Mouser Electronics | High Speed / Modular Connectors SMPM 19 PORT ALUMN BACKPLANE RoHS: Compliant | 19 |
|
$353.3600 | Buy Now |
DISTI #
9321-80036
|
TTI | High Speed / Modular Connectors SMPM 19 PORT ALUMN BACKPLANE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$342.6500 | Buy Now |
DISTI #
9321-80036
|
Avnet Abacus | SMPS VITA 67.3 Backplane Module 19 Port Snap-In Mount Aluminum Alloy (Alt: 9321-80036) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |