Part Details for 932143100 STAS 3 N SCHWARZ by Hirschmann Electronics GmbH & Co Kg
Overview of 932143100 STAS 3 N SCHWARZ by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 932143100 STAS 3 N SCHWARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STAS3NSW
|
TME | Connector: rectangular, ST, plug, male, PIN: 3, tinned, IP54, 16A Min Qty: 1 | 408 |
|
$4.2800 / $6.0900 | Buy Now |