Part Details for 932153100 by Altech Corporation
Overview of 932153100 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 932153100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9986
|
Newark | Banana Plug Sls 200 Black |Altech 932153100 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2600 / $14.1500 | Buy Now |
DISTI #
932153100-ND
|
DigiKey | BANANA PLUG SLS 200 BLK 4MM BANA Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9624 | Buy Now |
DISTI #
845-932153100
|
Mouser Electronics | Test Plugs & Test Jacks Banana Plug SLS 200 BLACK | 30 |
|
$10.2400 / $17.2800 | Buy Now |
DISTI #
70974558
|
RS | Retractable Banana Plug, Stackable 4mm Touch Proof, Black, SLS 200 Series | Altech Corp 932153100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5500 / $17.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$8.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$8.7500 / $11.5800 | Buy Now |
|
Powell Electronics | Min Qty: 50 | 30 |
|
$10.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 50 Factory Stock |
|
$8.7500 / $11.5800 | Buy Now |
DISTI #
10117706
|
TestEquity LLC | Altech 932153100 Banana Plug SLS 200, Black, 4mm Banana Plug, touch-proof, Screw Terminal, 16A | 0 |
|
$10.6200 | Buy Now |