Part Details for 932153103 by Altech Corporation
Overview of 932153103 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 932153103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9989
|
Newark | Banana Plug Sls 200 Yellow |Altech 932153103 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2600 / $14.1500 | Buy Now |
DISTI #
932153103-ND
|
DigiKey | BANANA PLUG SLS 200 YEL 4MM BANA Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9624 | Buy Now |
DISTI #
845-932153103
|
Mouser Electronics | Circuit Breaker Accessories Banana Plug SLS 200 YELLOW | 0 |
|
$10.1600 / $11.8400 | Order Now |
DISTI #
70974561
|
RS | Banana Plug SLS 200 YELLOW,4mm Banana Plug, touch-proof, screw terminal, 16A | Altech Corp 932153103 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7500 / $10.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$8.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7600 / $11.5800 | Buy Now |
DISTI #
10117709
|
TestEquity LLC | Altech 932153103 Banana Plug SLS 200, Yellow, 4mm Banana Plug, touch-proof, Screw Terminal, 16A | 0 |
|
$10.6200 | Buy Now |