Part Details for 932200102 by Altech Corporation
Overview of 932200102 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 932200102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9993
|
Newark | Banana Plug Kst S Ws Blue |Altech 932200102 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3400 / $12.9400 | Buy Now |
DISTI #
932200102-ND
|
DigiKey | BANANA PLUG KST S WS BLUE 4MM BA Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3400 | Buy Now |
DISTI #
845-932200102
|
Mouser Electronics | Test Plugs & Test Jacks Banana Plug KST S WS BLUE | 0 |
|
$9.4200 / $9.5200 | Order Now |
DISTI #
70975194
|
RS | Banana Plug KST S WS BLUE,4mm Banana Plug, dual, 1000V, screw terminal, 24A | Altech Corp 932200102 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9400 / $9.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks | 0 |
|
$7.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$7.0800 / $9.5500 | Buy Now |
|
Powell Electronics | Banana Plug KST S WS BLUE Min Qty: 25 | 3 |
|
$9.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$7.0800 / $9.5500 | Buy Now |
DISTI #
10115090
|
TestEquity LLC | Altech 932200102 Banana Plug KST S WS, Blue, 4mm Banana Plug, dual, 1000V, Screw Terminal, 24A | 0 |
|
$8.8100 | Buy Now |