| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DM9324N | Rochester Electronics LLC | Check for Price | Magnitude Comparator, 93 Series, 5-Bit, True Output, PDIP16 | 9324DMQB vs DM9324N |
| N9324B | Philips Semiconductors | Check for Price | Magnitude Comparator, 93 Series, 5-Bit, True Output, TTL, PDIP16 | 9324DMQB vs N9324B |
| N9324F | Signetics | Check for Price | Magnitude Comparator, 93 Series, 5-Bit, True Output, TTL, CDIP16 | 9324DMQB vs N9324F |
| N9324F | NXP Semiconductors | Check for Price | Magnitude Comparator, 93 Series, 5-Bit, True Output, TTL, CDIP16 | 9324DMQB vs N9324F |
| M38510/15002BEX | SRI International Sarnoff | Check for Price | Magnitude Comparator, TTL/H/L Series, 5-Bit, True Output, TTL, CDIP16 | 9324DMQB vs M38510/15002BEX |
| DM9324J/883 | Texas Instruments | Check for Price | Magnitude Comparator, 93 Series, 5-Bit, True Output, TTL, CDIP16 | 9324DMQB vs DM9324J/883 |
| N9324B | NXP Semiconductors | Check for Price | Magnitude Comparator, 93 Series, 5-Bit, True Output, TTL, PDIP16 | 9324DMQB vs N9324B |
Part Details for 9324DMQB by Texas Instruments
Results Overview of 9324DMQB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
9324DMQB Information
9324DMQB by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 9324DMQB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Magnitude Comparator, 9324 Series, 5-Bit, True Output, CDIP16 | 9291 |
|
RFQ |
US Tariff Estimator: 9324DMQB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
9324DMQB Part Data Attributes
|
|
9324DMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
9324DMQB
Texas Instruments
Magnitude Comparator, 9324 Series, 5-Bit, True Output, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Lg_max | |
| Family | 9324 | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.94 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Magnitude Comparator | |
| Number of Bits | 5 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 81 Ma | |
| Propagation Delay (tpd) | 32 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 9324DMQB
This table gives cross-reference parts and alternative options found for 9324DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9324DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.