Part Details for 93250-3270 by Molex
Overview of 93250-3270 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93250-3270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 42000 |
|
Buy Now |
Part Details for 93250-3270
93250-3270 CAD Models
93250-3270 Part Data Attributes:
|
93250-3270
Molex
Buy Now
Datasheet
|
Compare Parts:
93250-3270
Molex
Board Connector, 9 Contact(s), Female, Straight, Crimp Terminal, Latch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.544 inch | |
Body Depth | 1.003 inch | |
Body Length | 1.764 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P9 | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Filter Feature | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |
Alternate Parts for 93250-3270
This table gives cross-reference parts and alternative options found for 93250-3270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93250-3270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93250-3269 | Board Connector, 9 Contact(s), Female, Straight, Crimp Terminal, Latch | Molex | 93250-3270 vs 93250-3269 |
93250-3089 | Board Connector, 9 Contact(s), Female, Straight, Crimp Terminal, Latch | Molex | 93250-3270 vs 93250-3089 |
93250-3289 | Board Connector, 9 Contact(s), Female, Straight, Crimp Terminal, Latch | Molex | 93250-3270 vs 93250-3289 |
93250-3069 | Board Connector, 9 Contact(s), Female, Straight, Crimp Terminal, Latch | Molex | 93250-3270 vs 93250-3069 |