Part Details for 932977-100 by Hirschmann Electronics GmbH & Co Kg
Overview of 932977-100 by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 932977-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ |
Part Details for 932977-100
932977-100 CAD Models
932977-100 Part Data Attributes
|
932977-100
Hirschmann Electronics GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
932977-100
Hirschmann Electronics GmbH & Co Kg
Rectangular Connector, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HIRSCHMANN ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |