Part Details for 932S421BGLFT by Integrated Device Technology Inc
Overview of 932S421BGLFT by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 932S421BGLFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1283 |
|
RFQ |
Part Details for 932S421BGLFT
932S421BGLFT CAD Models
932S421BGLFT Part Data Attributes:
|
932S421BGLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
932S421BGLFT
Integrated Device Technology Inc
TSSOP-56, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-56 | |
Pin Count | 56 | |
Manufacturer Package Code | PAG56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 333.33 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 932S421BGLFT
This table gives cross-reference parts and alternative options found for 932S421BGLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 932S421BGLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2668CUJ-16#TRPBF | 16-Channel 16-/12-Bit ±10V VOUT SoftSpan DACs with 10ppm/°C Max Reference | Analog Devices Inc | 932S421BGLFT vs LTC2668CUJ-16#TRPBF |
ICS932S421BGLFT | Processor Specific Clock Generator, 333.33MHz, PDSO56, 6.10 MM, 0.50 MM PITCH, LEAD FREE, MO-153, TSSOP-56 | Integrated Device Technology Inc | 932S421BGLFT vs ICS932S421BGLFT |
ICS932S421BGT | Processor Specific Clock Generator, 333.33MHz, PDSO56, 6.10 MM, 0.50 MM PITCH, MO-153, TSSOP-56 | Integrated Device Technology Inc | 932S421BGLFT vs ICS932S421BGT |
LTC2668CUJ-16#PBF | LTC2668 - 16-Channel 16-/12-Bit ±10V VOUT SoftSpan DACs with 10ppm/°C Max Reference; Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C | Linear Technology | 932S421BGLFT vs LTC2668CUJ-16#PBF |
LTC2668IUJ-16#PBF | 16-Channel 16-/12-Bit ±10V VOUT SoftSpan DACs with 10ppm/°C Max Reference | Analog Devices Inc | 932S421BGLFT vs LTC2668IUJ-16#PBF |
LTC2668IUJ-16#TRPBF | LTC2668 - 16-Channel 16-/12-Bit ±10V VOUT SoftSpan DACs with 10ppm/°C Max Reference; Package: QFN; Pins: 40; Temperature Range: -40°C to 85°C | Linear Technology | 932S421BGLFT vs LTC2668IUJ-16#TRPBF |
932S421BGLF | TSSOP-56, Tube | Integrated Device Technology Inc | 932S421BGLFT vs 932S421BGLF |
LTC2668CUJ-16#PBF | 16-Channel 16-/12-Bit ±10V VOUT SoftSpan DACs with 10ppm/°C Max Reference | Analog Devices Inc | 932S421BGLFT vs LTC2668CUJ-16#PBF |
LTC2668CUJ-16#TRPBF | LTC2668 - 16-Channel 16-/12-Bit ±10V VOUT SoftSpan DACs with 10ppm/°C Max Reference; Package: QFN; Pins: 40; Temperature Range: 0°C to 70°C | Linear Technology | 932S421BGLFT vs LTC2668CUJ-16#TRPBF |