Part Details for IDTCV126PAG8 by Integrated Device Technology Inc
Overview of IDTCV126PAG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDTCV126PAG8
IDTCV126PAG8 CAD Models
IDTCV126PAG8 Part Data Attributes
|
IDTCV126PAG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDTCV126PAG8
Integrated Device Technology Inc
Processor Specific Clock Generator, 400MHz, PDSO56, GREEN, TSSOP-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for IDTCV126PAG8
This table gives cross-reference parts and alternative options found for IDTCV126PAG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDTCV126PAG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV126PAG | Processor Specific Clock Generator, 400MHz, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | IDTCV126PAG8 vs CV126PAG |
IDTCV126PA | Processor Specific Clock Generator, 400MHz, PDSO56, TSSOP-56 | Integrated Device Technology Inc | IDTCV126PAG8 vs IDTCV126PA |
CV126PAG8 | Processor Specific Clock Generator, 400MHz, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | IDTCV126PAG8 vs CV126PAG8 |
IDTCV126PAG | Processor Specific Clock Generator, 400MHz, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | IDTCV126PAG8 vs IDTCV126PAG |