Part Details for 932SQ426AKLFT by Integrated Device Technology Inc
Overview of 932SQ426AKLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 932SQ426AKLFT
932SQ426AKLFT CAD Models
932SQ426AKLFT Part Data Attributes
|
932SQ426AKLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
932SQ426AKLFT
Integrated Device Technology Inc
VFQFPN-64, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | NLG64P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for 932SQ426AKLFT
This table gives cross-reference parts and alternative options found for 932SQ426AKLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 932SQ426AKLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL28EB719ALI | Processor Specific Clock Generator, 166.67MHz, CMOS, PDSO48, LEAD FREE, MO-153ED, TSSOP-48 | Silicon Laboratories Inc | 932SQ426AKLFT vs SL28EB719ALI |
932SQ426AGLF | TSSOP-64, Tube | Integrated Device Technology Inc | 932SQ426AKLFT vs 932SQ426AGLF |
9FGP205AKLFT | VFQFPN-40, Reel | Integrated Device Technology Inc | 932SQ426AKLFT vs 9FGP205AKLFT |
8430S803BYILF | PTQFP-48, Tray | Integrated Device Technology Inc | 932SQ426AKLFT vs 8430S803BYILF |
9FGP204BKLF | VFQFPN-40, Tray | Integrated Device Technology Inc | 932SQ426AKLFT vs 9FGP204BKLF |
8V49N211NLGI | VFQFPN-56, Tray | Integrated Device Technology Inc | 932SQ426AKLFT vs 8V49N211NLGI |
8V41N012NLGI | Processor Specific Clock Generator, 312.5MHz, CMOS | Renesas Electronics Corporation | 932SQ426AKLFT vs 8V41N012NLGI |
8V41N012NLGI | VFQFPN-72, Tray | Integrated Device Technology Inc | 932SQ426AKLFT vs 8V41N012NLGI |
9FGP204BKLF | CK-MNG+ Peripheral Synthesizer for Intel Servers, VFQFPN490/Tray | Renesas Electronics Corporation | 932SQ426AKLFT vs 9FGP204BKLF |
8413S06BKILF | VFQFPN-48, Tray | Integrated Device Technology Inc | 932SQ426AKLFT vs 8413S06BKILF |