Part Details for 932AA3W-A2P-PGM by Honeywell Sensing and Control
Overview of 932AA3W-A2P-PGM by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8556ACPZ-R2 | Analog Devices | Pgm Sensor Amp W/EMI Filters | |
AD8556ACPZ-REEL7 | Analog Devices | Pgm Sensor Amp W/EMI Filters | |
AD8556ARZ-REEL7 | Analog Devices | Pgm Sensor Amp W/EMI Filters |
Part Details for 932AA3W-A2P-PGM
932AA3W-A2P-PGM CAD Models
932AA3W-A2P-PGM Part Data Attributes
|
932AA3W-A2P-PGM
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
932AA3W-A2P-PGM
Honeywell Sensing and Control
Inductive Sensor, 4.5mm Min, 5.5mm Max, Cylindrical
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Additional Feature | REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 80 mm | |
Body Length or Diameter | 18 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 5.5 mm | |
Measurement Range-Min (mm) | 4.5 mm | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 33 V | |
Supply Voltage-Min | 20 V | |
Termination Type | WIRE |