-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CK420BQ Derivative Synthesizer, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
932SQ428AKLFT | Renesas Electronics Corporation | CK420BQ Derivative Synthesizer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
932SQ428AKLFT-ND
|
DigiKey | IC CLK SYNTHESIZER 48MLF Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5671 | Buy Now |
DISTI #
932SQ428AKLFT
|
Avnet Americas | CK420BQ Derivative Synthesizer - Tape and Reel (Alt: 932SQ428AKLFT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.7111 | Buy Now |
DISTI #
972-932SQ428AKLFT
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner CK420BQ RoHS: Compliant | 0 |
|
$5.5600 | Order Now |
|
Future Electronics | CK420BQ RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$5.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
932SQ428AKLFT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
932SQ428AKLFT
Renesas Electronics Corporation
CK420BQ Derivative Synthesizer, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 48 | |
Manufacturer Package Code | NDG48P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
This table gives cross-reference parts and alternative options found for 932SQ428AKLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 932SQ428AKLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI52147-A01AGM | Processor Specific Clock Generator, 100MHz, CMOS, LEAD FREE, MO-220VGGD-8, QFN-48 | Skyworks Solutions Inc | 932SQ428AKLFT vs SI52147-A01AGM |
DAC8413FPC | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | 932SQ428AKLFT vs DAC8413FPC |
SI52147-A01AGMR | Processor Specific Clock Generator, 100MHz, CMOS, LEAD FREE, MO-220VGGD-8, QFN-48 | Skyworks Solutions Inc | 932SQ428AKLFT vs SI52147-A01AGMR |
DAC8413FPCZ | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | 932SQ428AKLFT vs DAC8413FPCZ |
DAC8413FPCZ-REEL | Quad, 12-Bit DAC Voltage Output with Readback | Analog Devices Inc | 932SQ428AKLFT vs DAC8413FPCZ-REEL |
SI52147-A01AGMR | Processor Specific Clock Generator, 100MHz, CMOS, LEAD FREE, MO-220VGGD-8, QFN-48 | Silicon Laboratories Inc | 932SQ428AKLFT vs SI52147-A01AGMR |
932SQ428AKLFT | VFQFPN-48, Reel | Integrated Device Technology Inc | 932SQ428AKLFT vs 932SQ428AKLFT |