Part Details for 933-016/103JTR0805B by Tecate Group
Overview of 933-016/103JTR0805B by Tecate Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 933-016/103JTR0805B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1132 |
|
RFQ | ||
|
Quest Components | CAP,FILM,10NF,16VDC,2%,SMD,0805-CASE,METALLIZED PPS | 4252 |
|
$0.1040 / $0.2400 | Buy Now |
Part Details for 933-016/103JTR0805B
933-016/103JTR0805B CAD Models
933-016/103JTR0805B Part Data Attributes
|
933-016/103JTR0805B
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
933-016/103JTR0805B
Tecate Group
Film Capacitor, Plastic, 16V, 0.01uF, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 1 mm | |
Length | 2 mm | |
Manufacturer Series | 933 | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | 933 | |
Size Code | 0805 | |
Width | 1.25 mm |