933120350113
NXP Semiconductors
Description: 0.2A, 75V, SILICON, SIGNAL DIODE, DO-35

Overview of 933120350113 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 933120350113 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 933120350113 by NXP Semiconductors

933120350113
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
4 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Output Current-Max
0.2 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
75 V
Reverse Current-Max
0.025 µA
Reverse Recovery Time-Max
0.004 µs
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 933120350113
    NXP Semiconductors
    0.2A, 75V, SILICON, SIGNAL DIODE, DO-35
    VS

Alternate Parts for 933120350113

This table gives cross-reference parts and alternative options found for 933120350113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933120350113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4448/A52R 0.2A, 100V, SILICON, SIGNAL DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors 933120350113 vs 1N4448/A52R
1N4448 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, MINIMELF-2 Rectron Semiconductor 933120350113 vs 1N4448
1N4448.T50R Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 Fairchild Semiconductor Corporation 933120350113 vs 1N4448.T50R
1N4448 DIODE 0.15 A, SILICON, SIGNAL DIODE, DO-35, DO-35, 2 PIN, Signal Diode Toshiba America Electronic Components 933120350113 vs 1N4448
1N4448-A Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Diodes Incorporated 933120350113 vs 1N4448-A
1N4448 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, Unitrode Corp (RETIRED) 933120350113 vs 1N4448
1N4448-GT3 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 933120350113 vs 1N4448-GT3
1N4448-T3 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 Sensitron Semiconductors 933120350113 vs 1N4448-T3
1N4448T50A Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35 Fairchild Semiconductor Corporation 933120350113 vs 1N4448T50A
1N4448AMO 0.15A, 75V, SILICON, SIGNAL DIODE NXP Semiconductors 933120350113 vs 1N4448AMO
Part Number Description Manufacturer Compare
1N4448153 0.2A, 75V, SILICON, SIGNAL DIODE, DO-35 NXP Semiconductors 933120350113 vs 1N4448153
933120350143 0.2A, 75V, SILICON, SIGNAL DIODE, DO-35 NXP Semiconductors 933120350113 vs 933120350143

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933120350113 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933120350113 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 933120350113 would you like to use for your alert(s)?
  • Please alert me when 933120350113 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 933120350113 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933120350113 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 933120350113 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933120350113.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933120350113 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: