933137390185
NXP Semiconductors
Description: DIODE 5.1 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN, Voltage Regulator Diode

Overview of 933137390185 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 933137390185 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 933137390185 by NXP Semiconductors

933137390185
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
PLASTIC, SMD, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.1 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. 933137390185
    NXP Semiconductors
    DIODE 5.1 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN, Voltage Regulator Diode
    VS

Alternate Parts for 933137390185

This table gives cross-reference parts and alternative options found for 933137390185. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933137390185, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C5V1TRL 5.1V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors 933137390185 vs BZX84C5V1TRL
BZX84-C5V1/G BZX84-C5V1/G NXP Semiconductors 933137390185 vs BZX84-C5V1/G
BZX84-C5V1212 5.1V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors 933137390185 vs BZX84-C5V1212
BZX84-C5V1/DG/B3 Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia 933137390185 vs BZX84-C5V1/DG/B3
BZX84-C5V1/AT BZX84-C5V1/AT NXP Semiconductors 933137390185 vs BZX84-C5V1/AT
BZX84-C5V1/DG,215 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia 933137390185 vs BZX84-C5V1/DG,215
BZX84-C5V1-Q Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia 933137390185 vs BZX84-C5V1-Q
934062092215 Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia 933137390185 vs 934062092215
BZX84-C5V1/T4 DIODE 5.1 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors 933137390185 vs BZX84-C5V1/T4
BZX84-C5V1/CH Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia 933137390185 vs BZX84-C5V1/CH
Part Number Description Manufacturer Compare
933137390235 Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia 933137390185 vs 933137390235
BZX84-C5V1-Q Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia 933137390185 vs BZX84-C5V1-Q
BZX84C5V1TRL 5.1V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors 933137390185 vs BZX84C5V1TRL
934063047215 Zener Diode, 4.7V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia 933137390185 vs 934063047215
BZX84-C5V1/DG/B3 Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia 933137390185 vs BZX84-C5V1/DG/B3
BZX84-C5V1/DG,215 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia 933137390185 vs BZX84-C5V1/DG,215
934062092215 Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia 933137390185 vs 934062092215
BZX84-C5V1/T4 DIODE 5.1 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors 933137390185 vs BZX84-C5V1/T4
BZX84-C5V1,235 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia 933137390185 vs BZX84-C5V1,235
BZX84-C5V1212 5.1V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors 933137390185 vs BZX84-C5V1212

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 933137390185 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 933137390185 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 933137390185 would you like to use for your alert(s)?
  • Please alert me when 933137390185 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 933137390185 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 933137390185 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 933137390185 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 933137390185.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 933137390185 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: