Part Details for 9332 by Keystone Electronics Corp
Overview of 9332 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9911
|
Newark | Screw 4-40 X 1 Nylon Rohs Compliant: Yes |Keystone 9332 (Alternate Part Number: 04046719487042 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 / $0.0930 | Buy Now |
DISTI #
36-9332-ND
|
DigiKey | MACH SCREW PAN HEAD SLOTTED 4-40 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
13126 In Stock |
|
$0.0442 / $0.1200 | Buy Now |
DISTI #
534-9332
|
Mouser Electronics | Screws & Fasteners 1" 4-40 NYLON PAN RoHS: Compliant | 382 |
|
$0.0590 / $0.1500 | Buy Now |
DISTI #
70926318
|
RS | Screw, Pan Head, Slotted, 4-40 Thread, 1.00 Length, .212 OD, Nylon 6/6 | Keystone Electronics 9332 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1530 / $0.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0666 | Buy Now |
DISTI #
KEYS9332
|
TME | Screw, UNC4-40x25.4, Head: cheese head, slotted, polyamide Min Qty: 500 | 1000 |
|
$0.0750 / $0.0960 | Buy Now |
DISTI #
000000000002115956
|
Sager | Screws & Fasteners 1 4-40 NYLON PAN Min Qty: 1000 | 0 |
|
$0.0502 / $0.0600 | Buy Now |
Part Details for 9332
9332 CAD Models
9332 Part Data Attributes:
|
9332
Keystone Electronics Corp
Buy Now
|
Compare Parts:
9332
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |