Part Details for 933282760652 by NXP Semiconductors
Overview of 933282760652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 933282760652
933282760652 CAD Models
933282760652 Part Data Attributes
|
933282760652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
933282760652
NXP Semiconductors
4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, SOT-38-1, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 933282760652
This table gives cross-reference parts and alternative options found for 933282760652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 933282760652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEC4050BDB | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | NXP Semiconductors | 933282760652 vs HEC4050BDB |
HEF4050BDF | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERDIP-16 | NXP Semiconductors | 933282760652 vs HEF4050BDF |
CD4050BMJ | IC 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16, Gate | National Semiconductor Corporation | 933282760652 vs CD4050BMJ |
GD4050BJ | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16, | Goldstar Electron Co Ltd | 933282760652 vs GD4050BJ |
HEF4050BPB | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16 | NXP Semiconductors | 933282760652 vs HEF4050BPB |
CD4050BMJ | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 933282760652 vs CD4050BMJ |
CD4050BCN | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | 933282760652 vs CD4050BCN |
CD4050BMN | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 933282760652 vs CD4050BMN |
HEF4050BPN | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | 933282760652 vs HEF4050BPN |
HEC4050BD | 4000/14000/40000 SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP16 | NXP Semiconductors | 933282760652 vs HEC4050BD |